Knipex 44 20 J51 Circlip Pliers For Large Internal Circlips Angled Tips 590mm

Order Code:

58-5750

Brand: Knipex MPN: 44 20 J51 EAN-13: 4003773024958
  • Country of Origin: Germany

Discontinued


These 590mm (L) circlip pliers from Knipex are ideal for mounting large internal circlips into Ø 122-300mm bores. Manufactured to a high standard, the body of the black powder coated pliers comes in high strength, rolled steel, while the angled tips are made of special tool steel, oil-hardened.


  • Angled solid tips
  • Locking device, can be released
  • Tips: Ø 3.5mm
  • Replaceable tips made of tempered steel
  • DIN 5256 D
  • Weight: 1803g
  • Manufacturer's part 44 20 J51
Type Internal
Bore Diameter 122 to 300mm
Capacity N/A
Length 590mm
Nose N/A
Shaft Diameter N/A
Tip Type 90° angled

Reviews


Be the first to submit a review

Trustpilot