Site: Industry
Currency: GBP    
Kuny's 125M Handyman Flex Grip® Gloves - Medium

Kuny's 125M Handyman Flex Grip® Gloves - Medium

Kuny's
Standard range
Order Code:

96-4257

Brand: Kuny's MPN: 125M EAN-13: 0084298812538
  • Quickly find another product in this range by Size:

    L M XL
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit Ex VAT
15 in Stock, despatched in 2 days

The CLC Handyman Flex Grip® Gloves have a Syntrex™ synthetic palm material for increased abrasion and tear resistance with the padded palm, fingers and knuckles providing protection against bumps. The textured fingertip pads provide added abrasion resistance and the stretch-Fit™ thumb and spandex back offer a better fit and greater flexibility. Also with a wide elastic cuff with medical grade hook & loop closure and textured pull-on tab.

The KUN125M Handyman Flex Grip® gloves are size medium.


Disposable No
Size M
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No
AQL N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C