Kuny's 130XL Subcontractor™ Flex Grip® Gloves - Extra Large

Standard range
Order Code:

96-4289

Brand: Kuny's MPN: 130XL EAN-13: 0084298813054
  • Quickly find another product in this range by Size:

    L M XL
Qty Was Unit Price (Ex VAT)
1+ £18.54   £16.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Kuny's Subcontractor™ Flex Grip® Gloves have a Ring-Cut™ feature which easily coverts them into fingerless gloves for improved dexterity.

The gloves have Syntrex™ synthetic palms for increased abrasion and tear resistance. The padded palm, fingers and knuckles provide protection against bumps. The cuffs are also padded, with medical grade hook & loop fastening for secure fitting.

The gloves have Stretch-Fit thumbs for better grip and flexibility. The thumbs have Terry-wipes that can be used to gently remove sweat or debris from the face.

The KUN130XL Contractors Flex Grip® Gloves are size extra large.


Disposable No
Size XL
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No
AQL N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot