Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.00 |
The Kuny's 140 CLC Pro Framers Flex Grip® gloves feature a XtraCoverage™ palm which is reinforced for added abrasion resistance and better grip. The fingerless design offers better dexterity and feel for small parts and nails. Full neoprene cuff and medical grade hook & loop closure with textured pull-on tabs. The Stretch-Fit™ thumb and spandex back offer flexibility and better fit.
Disposable | No |
---|---|
Size | M |
Type | Glove |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
To use this facility please Sign In.
Sign In