Lascar SGD 24-M PanelPilotM Series 2.4" Programmable Panel Meter

Standard range
Order Code:

87-6228

Brand: Lascar MPN: SGD 24-M
Qty Unit Price (Ex VAT)
1+ £66.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 1 due on 29/01/2025

The Lascar SGD 24-M is a PanelPilot Compatible Graphics Display with a 320 x 240 pixel colour display and USB programming interface. Using PanelPilot for Windows software users are able to choose from an ever increasing number of configurations which can then be customised for their needs.

The screen of the 2.4 inch meter is clear and concise and shows bar-graphs. Colours, text labels and scaling can be customised by the user via the software. Installation of the panel meter is simple using the 4-screw terminals and a panel fixing clip.

For further details see the FAQ at www.lascarelectronics.com.

  • 2.4 inch colour TFT screen
  • Use PanelPilot software, to setup and customise the display
  • Compatible with 32-bit and 64-bit versions of Windows 7, 8 and 10
  • Multiple voltmeter configurations included free
  • Option to download other types of meter from the PanelPilot subscription service
  • Programmable via the USB interface
  • Simple panel mounting solution
  • Wide operating voltage of 4V to 30V DC
  • Measures voltage from 0 to 40V DC
  • Digital hold
  • Manufacturer's part: Lascar SGD 24-M



Type Programmable panel meter
Measurement Range N/A
Measurement Type N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot