Wall and bollard lamps in stainless steel look with indirect light. Product features: Bright and functional LED exterior lights. Available with and without motion sensor. Housing made of stainless steel. Protection class: IP44 Product advantages: Easy and fast installation. Energy-efficient through LED technology. Application areas: Radiation of facades. Entrance lighting. Terraces, balconies. Technical equipment: Complete mounting and connection accessories included.
Type | Wall Light |
Bulb type | LED (monochrome) |
Colour | Warm white |
Colour rendering index | 80-89 |
Colour temperature (Kelvin) | 3000K |
Depth | 283mm |
Dim | (L x W x H) 283.0 x 180.0 x 60.0 mm |
Dimmable | No |
Energy efficiency rating | n.rel. |
Factory colour | Steel |
Height | 60.0mm |
IP rating | IP44 |
Length | 283.0mm |
Light bulb included | Yes |
No. of bulbs | 1 |
Operating voltage | 230V AC |
Power | 12.50W |
Protection class | II |
Total luminous flux | 630lm |
Weight | 680.00g |
Width | 180.0mm |
---|
To use this facility please Sign In.
Sign In