Leitz Tape Dispenser Including Tape WOW White

Standard range
Order Code:

35-0816

Brand: Leitz MPN: 53641001 EAN-13: 4002432113705
  • Quickly find another product in this range by Colour:

    White/Blue White/Grey White/Pink
Qty Unit Price (Ex VAT)
1+ £11.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 days

Leitz 53641001 Tape Dispenser WOW White/Grey

This eye-catching, premium quality Leitz Tape Dispenser comes in striking and stylish dual-colours with a glossy finish. This easy-to-use tape dispenser has a stable, heavy base for convenient single-hand use.
It has a modern and contemporary design that will look great at home and in the office, and perfectly complements other products from the Leitz WOW range.


  • Colour: White/Grey
  • Very stable and heavy
  • Convenient single-hand usage
  • Super-sharp cutter for smooth cutting
  • For use with tape rolls up to 19mm x 33m
  • Quick and easy to change rolls
  • Tape roll included
  • Manufacturer's part 53641001
Type Tape dispenser
Colour White/Grey
Dimensions 51 x 76 x 126mm
Weight 0.76kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot