LOCTITE 1948765 2700 Health & Safety Friendly High Strength Threadlocker 250ml

Standard range
Order Code:

87-7027

Brand: LOCTITE MPN: 1948765 EAN-13: 5010266009858
  • Quickly find another product in this range by Volume:

    5ml 50ml 250ml
Qty Unit Price (Ex VAT)
1+ £213.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2025

LOCTITE 2700 is a high-strength threadlocker formulated for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. It serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates. Slight contamination is tolerated.

LOCTITE 2700's key differentiator is the 'White' Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.


  • No hazard symbols, no risk phrases and no safety phrases
  • 'White' Material Safety Data Sheet
  • Prevents loosening on vibrating assemblies
  • Works on all metals, including passive substrates
  • Can be disassembled by heating to 300°C
  • Colour: Green
  • Max. thread size: Up to M20
  • Service temperature range: -55 to +150°C
  • Breakaway torque: 20Nm
  • Fixture time steel: 5 minutes
  • Fixture time brass: 4 minutes
  • Fixture time stainless steel: 5 minutes
  • Approvals: P1 NSF Reg. No.: 123006
  • WRAS Approval (BS 6920): 1104508
  • Supplied in a 250ml bottle
  • LOCTITE type 2700
Type Threadlocker
Colour Green
Dispensing Method Bottle
Volume 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot