Site: Industry
Currency: GBP    
LOCTITE 2700 Health and Safety Friendly High Strength Adhesive

LOCTITE 2700 Health and Safety Friendly High Strength Adhesive

LOCTITE Brand: LOCTITE

LOCTITE 2700 is a high-strength threadlocker formulated for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. It serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates. Slight contamination is tolerated.

LOCTITE 2700's key differentiator is the 'White' Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.

  • No hazard symbols, no risk phrases and no safety phrases
  • 'White' Material Safety Data Sheet
  • Prevents loosening on vibrating assemblies
  • Works on all metals, including passive substrates
  • Can be disassembled by heating to 300°C
  • Colour: Green
  • Max. thread size: Up to M20
  • Service temperature range: -55 to +150°C
  • Breakaway torque: 20Nm
  • Fixture time steel: 5 minutes
  • Fixture time brass: 4 minutes
  • Fixture time stainless steel: 5 minutes
  • Approvals: P1 NSF Reg. No: 123006
  • WRAS Approval (BS 6920): 1104508
  • Supplied in botthles of 5ml, 50ml or 250ml
  • LOCTITE type 2700


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C