LOCTITE 1949014 6300 Health & Safety High Strength Retaining Compound 50ml

Standard range
Order Code:

63-1045

Brand: LOCTITE MPN: 1949014 EAN-13: 5010266009988
  • Quickly find another product in this range by Volume:

    50ml 250ml
Qty Unit Price (Ex VAT)
1+ £35.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2025

LOCTITE 6300 has been designed for the bonding of cylindrical fitting parts. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It is also approved for use on bearings. LOCTITE 6300's key differentiator is the 'White Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.


  • High-strength retaining compound
  • 'White' Material Safety Data Sheet
  • No hazard symbols, risk or safety phrases
  • Good temperature resistance
  • Colour: Green
  • Max. gap size: 0.15mm
  • Service temperature range: -55 to +180°C
  • Supplied in a 50ml applicator
  • LOCTITE type 6300
Type Retainer
Colour Green
Dispensing Method Bottle
Volume 50ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot