LOCTITE SF 7455 is a colourless, amine-based accelerator used to increase the cure speed of cyanoacrylate adhesives and can be applied before or after the bond to ensure rapid fixturing. Used for securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides, etc, it can also bond dissimilar materials such as metals, glass or ceramics.
- General purpose
- Suitable for all substrates
- Fast fixturing between close fitting parts
- For post-application
- Supplied in aerosol of 150ml
- Manufacturer's part 219992
Type | Activator |
Colour | Colourless |
Dispensing Method | Aerosol |
Volume | 150ml |
---|
Order Code: 89-4468
MPN: FSC03
50 in stock, despatched in 2 working days
Order Code: 89-7038
MPN: FSC04
10 in stock, despatched in 2 working days
Order Code: 89-8072
MPN: FSC04ST
1 in stock, despatched in 2 working days
Order Code: 89-8073
MPN: FSC05
50 in stock, despatched in 2 working days
Order Code: 89-8074
MPN: FSC05ST
10 in stock, despatched in 2 working days
Order Code: 89-8085
MPN: FSC06
20 in stock, despatched in 2 working days
Order Code: 89-8086
MPN: FSC06ST
10 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In