LOCTITE 2733634 Tak Pak Kit (382 x 20g and 7455 x 25ml)

LOCTITE 2733634 Tak Pak Kit (382 x 20g and 7455 x 25ml)

LOCTITE
Standard range
Order Code:

87-2490

Brand: LOCTITE MPN: 2733634 EAN-13: 4058093036730
  • RoHS Compliant
  • Country of Origin: Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £37.95
Price per unit Ex VAT
30 in stock, despatched same dayAdditional quantity lead time 14 days

Instant adhesive for wire tacking and component mounting.


  • Gives excellent performance on substrates used in printed circuit board assemblies
  • Cures in seconds at room temperature
  • Withstands high temperature and thermo cycling
  • Pack contains 20g bottle of 382 adhesive and 25ml pump spray of 7455 activator
  • Supplied complete with 2 applicator nozzles
Type Adhesive kit
Colour White
Dispensing Method Applicator
Volume 25ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C