LOCTITE 4105 is a rubber-toughened black single part adhesive which provides resistance to peel and cleavage loading and resistance to stress from thermal shock. It has excellent thermal cycling resistance and faster fixture times. It bonds at room temperature to form a tough, flexible bond that withstands wave soldering processes.
- Exceptional impact strength
- Good humidity and solvent resistance
- Excellent resistance to peel and cleavage loading
- Excellent thermal cycling resistance and faster fixture times
- Supplied in 20g container
- Manufacturer's part 1922278
Type | Rubber adhesive |
Colour | Black |
Dispensing Method | Dispenser |
Lifetime Warranty | No |
Volume | 20g |
---|
Order Code: 63-1096
MPN: 2733633
4 in stock, despatched same dayAdditional 10 due on 28/04/2025
Order Code: 87-7335
MPN: 2733589
9 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 89-4468
MPN: FSC03
50 in stock, despatched in 2 working days
Order Code: 89-7038
MPN: FSC04
10 in stock, despatched in 2 working days
Order Code: 89-8072
MPN: FSC04ST
1 in stock, despatched in 2 working days
Order Code: 89-8073
MPN: FSC05
50 in stock, despatched in 2 working days
Order Code: 89-8074
MPN: FSC05ST
10 in stock, despatched in 2 working days
Order Code: 89-8085
MPN: FSC06
20 in stock, despatched in 2 working days
Order Code: 89-8086
MPN: FSC06ST
10 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In