Christmas Opening Hours and Delivery Dates here

Lumberg 1753 Automation Cable M23 Plug Right Angle 15m 19 Pins

Order Code:

04-9296

Brand: Lumberg MPN: 1753 EAN-13: 2050006424261
Qty Unit Price (Ex VAT)
1+ £127.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Lumberg Automation 1753 sensor/actuator cable features a right angle M23 plug with a 15.00 m length and 19 pins. Designed for industrial automation, it is suitable for connecting sensors and actuators efficiently in complex machinery systems. Durable and reliable, it ensures seamless communication and operation in demanding environments.
Connector 1 M23 plug, right angle
Connector 2 M23 plug, right angle
Colour Black
Length 15.00m
Type Sensor connector
Cable Diameter 11.60mm
Material PUR
Max. temperature +80°C
Min. temperature -50°C
Misc Attribute RSWU 19-RKWU 19-242/15 M
Nominal Current NaNA
Thread Type M23

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot