Christmas Opening Hours and Delivery Dates here

Martindale CM87 2000A AC/DC True RMS Clamp Multimeter

Order Code:

86-8236

Brand: Martindale MPN: CM87 EAN-13: 5036162186561
Qty Unit Price (Ex VAT)
1+ £243.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/01/2026

The Martindale CM87 is a high specification True RMS clamp meter, packed full of functions for the installation, testing and maintenance of domestic and industrial installations.

This robust clamp meter provides True RMS measurement of AC current up to 1500A and AC voltage to 750V. It will also measure DC current to 2000A and DC voltage to 1000V.The CM87 has the added benefit of temperature measurement between -20 to 1000°C and is supplied with a K-type thermocouple.

It also has the same test functions you would expect to find on a high specification multimeter to make this a comprehensive testing solution for electricians, maintenance and service engineers.


  • True RMS AC current to 1500A
  • DC current to 2000A
  • True RMS AC voltage to 750V
  • DC voltage to 1000V
  • Duty cycle 5 to 95%
  • Temperature 0 to 1000°C
  • Capacitance 6.6nF to 6.6mF
  • Frequency 66Hz to 1MHz
  • Resistance to 66MΩ
  • Continuity with audible indication
  • Diode test
  • Display hold, max/min indication, auto power off
  • Relative function, display backlight
  • Martindale type MARCM87
Type AC/DC clamp meter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 1500A
AC Voltage Max. 750V
Display LCD
Jaw Capacity 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot