Christmas Opening Hours and Delivery Dates here

Martindale MM94 High Performance True RMS Digital Multimeter

Order Code:

86-8261

Brand: Martindale MPN: MM94 EAN-13: 5036162187438
Qty Unit Price (Ex VAT)
1+ £175.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/01/2026

Martindale's MM94 is a high performance true RMS multimeter with a 600V CAT IV safety rating. It has an extended current measurement range of up to 20A for short duration tests. Measurement capabilities include AC voltage, DC voltage, capacitance, resistance and temperature with the included K Type thermocouple.

Features of the MM94 include min/max and peak measurement and a high frequency filter to optimise readings for distorted waveforms, plus a relative mode.The rugged design includes a 60,000 count back-lit display with a 60-segment analogue bargraph.


  • Power supply: 9V, PP3 alkaline battery
  • Low battery indication
  • Auto power off after 30 minutes
  • Operating temperature & humidity: 0 to 50°C <70% R.H.
  • Dimensions: 198 x 90 x 44mm
  • Weight: approx. 400g including battery
  • Conforms to BS EN 61010-1, BS EN 61010-2-033, CAT IV 600V, CAT III 1000V Class II, double insulation
  • EMC conforms to BS EN 61326-1
  • Supplied complete with TL16 test leads, TT1P Type K thermocouple, battery, instruction manual
  • Martindale type MM94
AC Voltage Max 750V
DC Voltage Max 1000V
Display Counts 60,000
Maximum Resistance 60MΩ
Frequency Max. 10GHz
Number of Digits 4.75

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot