matt:e ARD-1-63-TP-SPD 63A EV Connection unit for loads up to 63A + SPD

Order Code:

65-4471

Brand: matt:e MPN: ARD-1-63-TP-SPD
Qty Unit Price (Ex VAT)
1+ £753.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 31/12/2025


The matt:e ARD-1-63-TP-SPD is a 3-phase connection unit, with a unique 5-pole auto-reset isolator device and built-in Type 2 SPD, suitable for 1 x 63A TPN load.

Simple to install, it provides a dedicated EV connection unit with built in O-PEN® technology that allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.

Helping to facilitate compliance with BS:7671. 2018 Amendment 2, 2022 Regulation 722.411.4.1.(iii).



ColourBlack
Dimensions (H x W x D)380 x 300 x 120mm
Voltage rating400V, 3-phase
Frequency50Hz
Max. Load63A
IP ratingIP4X
MaterialMild steel
FinishPowder-coated
Warranty1 Year
  • Built in O-PEN® technology
  • No Earth electrodes required
  • Facilitates compliance with regulation 722.411.4.1 (iii)
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire in wire out connection
  • For 1 x 63A TPN load
  • Complete with Type 2 SPD & 5-pole Auto-reset Isolator
  • Mild steel IP4X enclosure
  • Standard 1 Year parts warranty
  • Designed and Built in the UK
  • Matt:e type ARD-1-63-TP-SPD

Build Type Pre-configured connection panel
IP Rating IP4X (Indoor)
Main Incoming Supply 3-phase (400V)
Maximum Load Current 63A
SPD Included Yes
Terminal Capacity 25mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot