Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £644.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The ARD-3-63-ISL from matt:e is a simple, single dedicated connection unit with built-in O-PEN® technology which allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.
The matt:e ARD connection centres incorporate the unique 5 pole auto reset device that automatically restores power to the load once the fault has cleared in line with BS:7671.
The matt:e O-PEN® technology does not require earth rods or measuring electrodes to function correctly.
Colour | Black |
Dimensions (H x W x D) | 380 x 300 x 120mm |
Finish | Powder-coated |
Frequency | 50Hz |
Guarantee | 1 year |
IP rating | IP4X |
Material | Mild steel |
Voltage rating | 400V, 3-phase |
Auto Reset Function | Yes |
---|---|
Build Type | Pre-configured connection centre |
IP Rating | IP4X (Indoor) |
Main Incoming Supply | 3-phase (400V) |
Max Load | 63A |
Terminal Capacity | 25mm² |
To use this facility please Sign In.
Sign In