Site: Industry
Currency: GBP    
matt:e EVU-1-20-TP-M 3PH 20A MCB Connection Unit for 1x 3PH 20A EV Charger

matt:e EVU-1-20-TP-M 3PH 20A MCB Connection Unit for 1x 3PH 20A EV Charger

matt:e
Order Code:

65-3432

Brand: matt:e MPN: EVU-1-20-TP-M

Discontinued


The EV-1-20-M from matt:e is a simple, single dedicated connection unit with built in O-PEN technology, which allows for the connection of a 20A 3-phase EV charge point to an existing PME earthing facility.

The unit incorporates a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault. It is manually resettable in line with BS: 7671.

The matt:e O-PEN technology does not require earth rods or measuring electrodes to function correctly.


  • Built in matt:e O-PEN technology
  • Standard mild steel IP4X enclosure
  • No Earth electrodes required
  • Phase-loss protection
  • Built-in 5-pole mains isolator
  • Manually resettable shunt trip
  • Standard 2 year parts warranty
  • Simple wire-in, wire-out connection
  • Fitted with 1x 20A 4-pole Type C MCB
  • Designed and Built in the UK
  • Matt:E type EV-1-20-M
ColourBlack
Dimensions (H x W x D)380 x 316 x 120mm
FinishPowder-coated
Frequency50Hz
Guarantee2 years
IP ratingIP4X
MaterialMild steel
Voltage rating400V, 3-phase


Auto Reset Function No
Build Type Pre-configured connection centre
Incoming Supply Rating 20A
IP rating IP4X (Indoor)
Load Curtailment No
Main Incoming Supply 3-phase (415V)
Protection Included MCB only

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C