Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Protection Included:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £535.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The EV-3-32-M from matt:e is a simple, single dedicated connection unit with built in O-PEN technology, which allows for the connection of 3x 32A single-phase charge points to an existing PME earthing facility.
The unit incorporates a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault. It is manually resettable in line with BS: 7671.
The matt:e O-PEN technology does not require earth rods or measuring electrodes to function correctly.
Colour | Black |
Dimensions (H x W x D) | 380 x 300 x 140mm |
Finish | Powder-coated |
Frequency | 50Hz |
Guarantee | 1 year |
IP rating | IP4X |
Material | Mild steel |
Voltage rating | 400V, 3-phase |
Auto Reset Function | No |
---|---|
Build Type | Pre-configured connection centre |
Incoming Supply Rating | 32A |
IP Rating | IP4X (Indoor) |
Load Curtailment | No |
Main Incoming Supply | 3-phase (415V) |
Protection Included | MCB only |
To use this facility please Sign In.
Sign In