matt:e EVU-3-32-TP-M Conn Unit O-PEN 125 3 x 32A TPN MCB's

Standard range
Order Code:

65-3437

Brand: matt:e MPN: EVU-3-32-TP-M
Qty Unit Price (Ex VAT)
1+ £830.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

The EVU-3-32-TP-M from matt:e is simple single dedicated connection unit with built in O-PEN technology, which allows for the connection of 3x 32A TPN EV charge points to the existing PME earthing facility.

The unit incorporates a 5 pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault, manually resettable in line with BS: 7671, 2018 Amendment 1 2020 Regulation 722.411.4.1 (iii)

The O-PEN technology does not require earth rods or measuring electrodes to function correctly.


  • Connection unit for 3x 32A charge points
  • Built in O-PEN technology
  • No Earth electrodes required
  • Phase-loss protection
  • Built in 5-pole mains isolator with manually resettable shunt trip
  • Simple wire-in, wire-out connection
  • 3x 32A TPN MCBs
  • Designed and built in the UK
  • Matt:E type EVU-3-32-TP-M
ColourBlack
Dimensions (H x W x D)550 x 360 x 140mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating400V, three-phase
Auto Reset Function No
Build Type Pre-configured connection centre
Incoming Supply Rating 125A
IP Rating IP4X (Indoor)
Load Curtailment No
Main Incoming Supply 3-phase (415V)
Protection Included MCB only

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot