McKinnon Medical Black Nitrile Powder-Free Examination Gloves Box 90 - X Large

Standard range
Order Code:

87-0952

Brand: McKinnon MPN: MB90XL EAN-13: 5060176940529
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 14 days

These skin-friendly gloves are powder-free, free from latex proteins and accelerant chemicals.

The McKinnon® Nitrile Black is an ideal alternative for people with type I and type IV allergy. The skin-friendly and safe McKinnon® Nitrile Black is an innovative contribution by McKinnon research towards reducing latex allergies in the health sector.


  • Size: X-Large
  • Box quantity: 100
  • Free from accelerators (suitable for people with type 4 allergy)
  • DOP-Free (DEHP/Diethylhexyl-phthalate)
  • Latex-like softness
  • Maximum comfort
  • McKinnon type MB100S
Disposable Yes
Size XL
Material Nitrile
Colour Black
Type Nitrile gloves
Powdered No
Quantity 90
Food Safe No
Anti-Static No
AQL 1.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot