Christmas Opening Hours and Delivery Dates here

Metcal DX-255 Digital Dispenser 0 to 15 psi (0 to 1.0 bar)

Order Code:

85-7174

Brand: Metcal MPN: DX-255
  • Quickly find another product in this range by Capacity:

    15psi 100psi
Qty Unit Price (Ex VAT)
1+ £520.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Metcal DX-255 digital dispenser / controller is an economical, highly accurate and repeatable micro-air dispensing system.

The system includes a digital timer and vacuum control for all types of fluids, and operates from a pressure of 0 to 15 psi for specific low viscosity applications.

The dispenser / controller is supplied ready to use, with a universal power supply, foot switch, air hose, sample tips, syringe barrels and adapter.


  • Small footprint
  • Lightweight
  • Economical
  • Highly accurate and repeatable
  • Digital timer and vacuum controls
  • Operating pressure: 0 to 15 psi for specific low viscosity applications
  • I/O Interface for robotic applications
  • Supplied ready to use with a universal power supply, foot switch, air hose, sample tips, syringe barrels and adapter
  • Metcal type DX-255
Type Digital dispenser
Capacity 15psi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot