Christmas Opening Hours and Delivery Dates here

Metcal DX-350 Programmable Digital Dispenser 0 to 100 psi (0 to 6.9 bar)

Order Code:

85-7175

Brand: Metcal MPN: DX-350
  • Quickly find another product in this range by Capacity:

    15psi 100psi
Qty Unit Price (Ex VAT)
1+ £684.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Metcal DX-350 programmable digital dispenser offers 10 user-programmable dispense routines and 4 operating modes. Time, pressure and vacuum read-outs are displayed digitally. The dispenser is intuitive to use and allows accurate reproduction of sequences of beads or dots.

The dispenser includes an adjustable vacuum-driven 'suck-back' to control material 'tailing' and waste. The dispenser is supplied ready to use with a universal power supply, foot switch, air hose, sample tips, syringe barrels and adapter.

Operating pressure: 0 to 100psi for general applications.


  • Small footprint
  • Lightweight
  • 10 programmable dispense routines
  • 4 operating modes
  • Digital timer, pressure and vacuum read-outs
  • Accurate reproduction of sequences of beads or dots
  • Adjustable vacuum suck-back feature for controlling drips of fluid between dispense cycles
  • Supplied ready to use with a universal power supply, foot switch, air hose, sample tips, syringe barrels and adapter
  • I/O Interface for robotic applications
  • Metcal type DX-350
Type Programmable
Capacity 100psi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot