Metcal DX-350 Series Programmable Digital Dispensers

Metcal DX-350 Series Programmable Digital Dispensers

Metcal Brand: Metcal

The Metcal DX-350 series of programmable digital dispensers offers 10 user-programmable dispense routines and 4 operating modes. Time, pressure and vacuum read-outs are displayed digitally. The dispensers are intuitive to use and allow accurate reproduction of sequences of beads or dots.

The dispensers include an adjustable vacuum-driven 'suck-back' to control material 'tailing' and waste. They are supplied ready to use with a universal power supply, foot switch, air hose, sample tips, syringe barrels and adapter.

Available in two versions of operating pressure: 0 to 100psi for general applications and 0 to 15psi for specific low viscosity applications.

  • Small footprint
  • Lightweight
  • 10 programmable dispense routines
  • 4 operating modes
  • Digital timer, pressure and vacuum read-outs
  • Accurate reproduction of sequences of beads or dots
  • Adjustable vacuum suck-back feature for controlling drips of fluid between dispense cycles
  • Supplied ready to use with a universal power supply, foot switch, air hose, sample tips, syringe barrels and adapter
  • I/O Interface for robotic applications
  • Metcal DX-350 series
Size (W x L x H)152 x 165 x 178mm (6 x 6.5 x 7in.)
Weight1.2kg (2.6 lb)
Cycle rate1200 cycles/minute
Timing range0.008 to 60.000 seconds
Timing tolerance± 0.001%
Input voltage100 to 240V AC
Input frequency50 to 60Hz
Memories10 programmable
Cycle modeTIMED, INTERRUPT, TEACH, PURGE
I/O interfaceInitiated by voltage or contact closure
CertificationCE, TUV-GS, NRTL
Metcal warranty1 year


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C