Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mitutoyo 500-196-30 Absolute AOS Digimatic Caliper 150mm/6in

Order Code:  

84-5104

 
Brand: Mitutoyo MPN: 500-196-30
  • Country of Origin:

Discontinued


The Mitutoyo 500 196-30 ABSOLUTE AOS is a digital caliper equipped with standard outside and inside jaws. Hardened stainless steel construction and equipped with the latest electromagnetic ABSOLUTE AOS System scale for error free, high-speed measurement.

It has a large and clear LCD readout and a ZERO/ABS button that allows the display to be Zero-Set at any slider position along the scale for comparison measurements. This button also allows return to the absolute (ABS) mode for displaying the true position from the origin (usually the jaws-closed point).

Has the following functions: Origin-set, Zero-set, Inch/mm, Automatic, Low Voltage alarm, Counting Value and Composition Error alarm.


  • Range: 0-150mm/0-6in.
  • Resolution: 0.01mm/.0005in.
  • Accuracy: ±0.02mm/±.001in
  • Repeatability: 0.01mm
  • Scale Type: AOS (Advanced Onsite Encoder) Electromagnetic induction type ABS encoder
  • Display: LCD
  • Battery: SR44
  • Manufacturer's part 500-196-30

Reviews


Be the first to submit a review

Trustpilot