Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £309.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The eddi 16A1P02H is an eco-smart energy management system. It diverts surplus power from solar PV or wind generation to a designated heating appliance such as an immersion heater. This excess energy will go directly to the appliance (or two sequentially).
eddi allows you to stop exporting surplus energy back to the grid and saves you money on your energy bill.
eddi utilises myenergi's proprietary VariSine™ technology to ensure compliance with worldwide power grid standards.
This latest model does not require an additional hub.
Type | Energy diverter |
---|---|
Current Rating | 16A |
Dimensions | 220 x 205 x 87mm |
Hubless Design | Yes |
Voltage Rating | 230V |
Weight | 4.3kg |
To use this facility please Sign In.
Sign In