Site: Industry
Currency: GBP    
Norbar 15004 Pro 200 Adjustable Mushroom Head Torque Wrench 1/2in Drive 40-200Nm

Norbar 15004 Pro 200 Adjustable Mushroom Head Torque Wrench 1/2in Drive 40-200Nm

Norbar
Standard range
Order Code:

96-7673

Brand: Norbar MPN: 15004 EAN-13: 5060207564281
Qty Unit Price (Ex VAT)
1+ £192.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Norbar Professional Adjustable 'Mushroom' Head Torque Wrenches are fitted with Norbar’s ‘Industrial’ style of ratchet. Using the principle of ‘offset pawls’, these ratchets feature a robust tooth pattern and a narrow engagement angle, meaning that the wrench is easy to use in tight spaces.

The square drive features a finger grip on the top (the ‘mushroom’ head) that assists with running down the nut until resistance is met. The square drive can also be removed and replaced in the opposite direction so the wrench can give torque control in both the clockwise and anti-clockwise directions.

The ‘Industrial’ ratchet is specifically designed for torque wrench application and provides users with the perfect combination of strength, versatility and ease of use. Factory calibrated to ±3% and the new mechanism ensures that the accuracy is retained for longer.

They have a new ergonomic handle with a high proportion of soft-feel, high grip material. Both the handle material and lens resist all chemicals in common automotive, industrial and aviation use. There is a secure push/pull locking mechanism that is quick and intuitive to use and prevents accidental wrench adjustment.

They are fitted with a large scale window and long scale length for great visibility and accurate setting. Unique on a torque wrench, the Timestrip® gives a visual indication that the wrench is due for re-calibration.

Every wrench is supplied with a declaration of conformance of ISO 6789-2:2017 and in a sturdy plastic case.

Norbar Pro 200 Adjustable 'Mushroom' Head Torque Wrench 1/2in Drive 40-200Nm

Part Number: 15004.
Accuracy: ±3%.
Operates Between: 40-200Nm/30-150lbf ft.
Square Size: 1/2in.
Ratchet Teeth: 72.
Ratchet Diameter: 45mm.
Length: 470mm.
Weight: 1.7kg.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C