Qty | Unit Price (Ex VAT) |
---|---|
100+ | £0.037 |
500+ | £0.034 |
1000+ | £0.033 |
A surface mounting N-channel enhancement mode FET suitable for logic level gate drive sources, logic level translators and high speed line drivers.
Channel Type | N-Channel |
---|---|
Drain Current | 0.3A |
Drain-Source Breakdown Voltage | 60V |
Drain-Source On-Resistance | 5Ω |
Gate Source Voltage | 30V |
Package/Case | SOT-23 |
Power Dissipation | 0.83W |
To use this facility please Sign In.
Sign In