Prem-i-air EH1506 8L Desiccant Dehumidifier With Laundry Drying Function and Ion

Order Code:

84-9971

Brand: PREM-I-AIR MPN: EH1506

Discontinued


This PREM-I-AIR Compressorless 8 litre Dehumidifier/Laundry Dryer with Ioniser uses desiccant rotor technology, so requires no harmful gases to operate, and is quiet during use. Features include built-in Ioniser, 2 litre Water Tank with tank full alarm and auto shut off, 3 Speed Settings (Low, Medium and High) plus 3 Humidity Settings (40%, 50% and 60%) and an 8 hour Timer.

For ease-of-use, the Dessicant Dehumidifier/Laundry Dryer has a continuous drainage option, a washable filter and removable tank. Operational down to 0 degrees, it is ideal for use in laundry rooms due to the upward air outlet for drying clothes and is suitable for home or commercial locations.


  • Stylish, contemporary design will look good in homes and businesses
  • Ideal for use as a Laundry Dryer
  • Quiet Operation even at Low Temperatures with Compressorless Desiccant Technology
  • Removes up to 8 L/day with Continuous Drainage Option
  • Super-lightweight, Portable and Convenient with Washable Filter and Removable Water Tank
  • Brand name: PREM-I-AIR
  • Manufacturer's part: EH1506 8 L Desiccant Dehumidifier with Laundry Drying Function and Ioniser

Questions


*Question functionality currently disabled


Sunday, March 6, 2016 Question by: Rapid Customer | Product code: 84-9971
Q. I would like to see a diagram on how to connect hose to the tank of the eh1506 dehumidifier
A. Hi Leila, thank you for your question. We have the instructions here.

Reviews


Be the first to submit a review

Trustpilot