R-TECH 780522 Miniature Push to Make Switch Black

Standard range
Order Code:

78-0522

Brand: R-TECH MPN: 780522 EAN-13: 5053556002191
Qty Unit Price (Ex VAT)
10+ £0.389
50+ £0.340
100+ £0.300
500+ £0.270
1000+ £0.251
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,973 in stock, despatched same dayAdditional 2,000 due on 02/07/2025

A low-cost, light-duty, miniature push-to-make switch with a round, black actuator button.


  • Push-to-make contacts
  • Non-locking (momentary)
  • Rated at 125V AC, 1A
  • Panel cut-out: 7mm
  • Dimensions: 28mm long, 10.5mm diameter
  • Black actuator button

Ideal for low power, non-critical operation. Particularly suited to prototype and educational IOT and SBC projects.
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot