Site: Industry
Currency: GBP    
R-TECH	 Miniature Push to Make / Push to Break Switches

R-TECH Miniature Push to Make / Push to Break Switches

R-TECH Brand: R-TECH

A range of low-cost, light-duty, miniature push to make and push to break push-button switches, available with a range of button colours.

  • Non-locking (momentary)
  • Rated at 125V AC, 1A
  • Panel cut-out: 7mm
  • Dimensions: 28mm long, 10.5mm diameter


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C