Rapid Stripboard 119 x 455mm

Order Code:

34-0540

Brand: Rapid MPN: 34-0540

Discontinued


This stripboard provides a simple form of printed circuit, ideal for prototype and development work. Featuring 179 holes (2.54mm pitch) and manufactured with copper clad paper and phenolic laminate body material.


  • Can be readily cut to size
  • 46 track number
  • Copper contact material
  • Length: 455mm
  • Width: 119mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Length 455mm
Material Copper clad paper & phenolic laminate body
Number of Rows 46
Width 119mm

Questions


*Question functionality currently disabled


Tuesday, February 12, 2019 Question by: Rapid Customer | Product code: 34-0540
Q. hai. do the rows go across the long side or the short side?
A. Hi Niels, thank you for your question. The copper tracks (rows) are down the long side.


Thursday, November 8, 2018 Question by: Rapid Customer | Product code: 34-0540
Q. Hi Is this board single sided copper plating?
A. Hi Pooja, thanks for your question. Yes, this is single sided copper board. The reverse side is laminate.


Tuesday, May 9, 2017 Question by: Rapid Customer | Product code: 34-0540
Q. what is the voltage and current rating of the tracks of these boards.
A. Hi Mr Muddiman, thank you for your question. As strip board is designed for low voltage/current design work we would suggest no more than 24V DC or AC and no more than 250mA per strip.

Reviews


Good Quality and Value

Reviewed by: John O'Connor - Friday, November 24, 2017
Very good prototyping stripboard, good quality, very inexpensive compared to some other suppliers of similar product.

Great Value

Reviewed by: Andy Page - Sunday, January 19, 2014
A large piece of stripboard at a very good price compared to similar products from other electronics suppliers. Great for making home electronics projects.


Trustpilot