Raspberry Pi SC1439 256GB SSD

Standard range
Order Code:

75-1413

Brand: Raspberry Pi MPN: SC1439 EAN-13: 5056561805009
Qty Was Unit Price (Ex VAT)
1+ £30.55   £23.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayAdditional quantity lead time 7 days

Raspberry Pi SC1439 256GB SSD - High-performance Raspberry Pi NVMe SSDs are capable of the 256GB density, 40K IOPS3 (4KB random read), 70K IOPS (4KB random write) performance, when accessed using a 1-lane PCI Express 2.0 bus.


  • IOPS (4KB random read) 40k IOPS (4KB random write) 70k
  • Memory Card Type: NVMe SSD
  • For Use With: Raspberry Pi 5 Boards
  • Memory Capacity: 256GB
Type Memory Card

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot