Christmas Opening Hours and Delivery Dates here
Rean RCAC3I-G-000-0 Mains Connector 2+PE Pins 16A Blue

Image Representative of Range

Rean RCAC3I-G-000-0 Mains Connector 2+PE Pins 16A Blue

Order Code:

06-3856

Brand: Rean MPN: RCAC3I-G-000-0 EAN-13: 2050007674580
Qty Unit Price (Ex VAT)
1+ £6.61
200+ £6.49
500+ £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 available to back orderBack-order availability date - 13/01/2026

The Rean AV RCAC3I-G-000-0 mains connector is a blue, two-pin plus PE power plug. It handles a current of up to 16 A and is designed for secure electrical connections. This mains plug is commonly used in professional audio and video equipment setups.
Type Mains connector
Current Rating 16A
Voltage Rating 250V
Wire Gauge AWG 12
Contact Finish Bronze, silver plated
Colour Blue
Connector Type Plug
Contact Resistance 3mΩ
IP Rating IP20
Leading Contact (Pe) Yes
Number of Ways 2 + PE
Temperature Range -30 °C to +80 °C.°C
Wire Gauge (mm²) 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot