Site: Industry
Currency: GBP    
Royal Ohm KNP Series 3W Wirewound Resistors 5%

Royal Ohm KNP Series 3W Wirewound Resistors 5%

Royal Ohm Brand: Royal Ohm

Wirewound resistors wound on a ceramic former with flame retardant silicone resin coating that offers high resistance stability, excellent heat dissipation and low noise.

  • 5% tolerance
  • 3W rated (2.5W for 62-0236)
  • Maximum working voltage 300V
  • TruOhm KNP series
Power rating @ 70°C3W (2.5W for 62-0236) (derate to zero @ 275°C)
Working voltage max.300V
Resistance tolerance5%
Max. temp coefficient±300ppm/°C
Temperature range–40°C to +200°C
Dimensions:body15.0(L) x 5.0(D)mm
leads35(L) x 0.8(D)mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C