Easter opening times here
Royal Ohm KNP03SJ082KA19 0R82 KNP Series 5% 3W Axial Wirewound Resistor

Image Representative of Range

Royal Ohm KNP03SJ082KA19 0R82 KNP Series 5% 3W Axial Wirewound Resistor

Royal Ohm
Standard range
Order Code:

62-1354

Brand: Royal Ohm MPN: KNP03SJ082KA19
Qty Unit Price (Ex VAT)
5+ £0.297
50+ £0.166
100+ £0.116
500+ £0.081
Price per unit Ex VAT
Order in multiples of 5
344 in stock, despatched same dayAdditional quantity lead time 6 months

An 0R82 wirewound resistor wound on a ceramic former with flame retardant silicone resin coating that offers high resistance stability, excellent heat dissipation and low noise.


  • 5% tolerance
  • 3W rated
  • Maximum working voltage 300V
  • TruOhm KNP series
Type Wirewound
Case Type Axial
Power Handling 3W
Resistance 0.82Ω
Temperature Coefficient 400ppm
Tolerance 5%
Working Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C