Site: Industry
Currency: GBP    
Royal Ohm KNP03SJ0390A19 39R KNP Series 5% 3W Axial Wirewound Resistor

Image Representative of Range

Royal Ohm KNP03SJ0390A19 39R KNP Series 5% 3W Axial Wirewound Resistor

Royal Ohm
Standard range
Order Code:

62-1366

Brand: Royal Ohm MPN: KNP03SJ0390A19
Qty Unit Price (Ex VAT)
5+ £0.150
50+ £0.113
100+ £0.094
500+ £0.076
Price per unit Ex VAT
Order in multiples of 5
210 in stock, despatched same dayAdditional quantity lead time 6 months

A 39R wirewound resistor wound on a ceramic former with flame retardant silicone resin coating that offers high resistance stability, excellent heat dissipation and low noise.


  • 5% tolerance
  • 3W rated
  • Maximum working voltage 300V
  • TruOhm KNP series
Type Wirewound
Case Type Axial
Power Handling 3W
Resistance 39Ω
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C