Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.182 |
50+ | £0.136 |
100+ | £0.114 |
500+ | £0.091 |
A 470R wirewound resistor wound on a ceramic former with flame retardant silicone resin coating that offers high resistance stability, excellent heat dissipation and low noise.
Type | Wirewound |
---|---|
Case Type | Axial |
Power Handling | 3W |
Resistance | 470Ω |
Temperature Coefficient | 300ppm |
Tolerance | 5% |
Working Voltage | 300V |
To use this facility please Sign In.
Sign In