Site: Industry
Currency: GBP    
RVFM PJ-609 6.35mm 3 Pole PCB Mounting Standard Jack Socket

RVFM PJ-609 6.35mm 3 Pole PCB Mounting Standard Jack Socket

RVFM
Standard range
Order Code:

20-0993

Brand: RVFM MPN: PJ-609
Qty Unit Price (Ex VAT)
5+ £0.735
100+ £0.525
500+ £0.460
Price per unit Ex VAT
Order in multiples of 5
2,474 in stock, despatched same dayAdditional quantity lead time 4 months

Standard 6.35mm moulded stereo jack socket with 3 break contacts.


  • Supplied with solder tags
  • Mounting hole: 11mm diameter
Colour Black
Mounting Direction Right Angle
Mounting Type PCB
Shielding No
Size 6.35mm
Switch Yes
Termination Solder
Type Stereo Socket

Order Code: 20-0112

MPN: NYS215

REAN a brand of Neutrik AG PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£0.941 £0.816 £0.525 £0.505
5,685 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 20-1395

MPN: 20-1395

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.02 £0.758 £0.642
430 in stock, despatched same dayAdditional 1,000 due on 17/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C