RVFM 6.35mm PCB Mounting Standard Jack Sockets

RVFM 6.35mm PCB Mounting Standard Jack Sockets

RVFM Brand: RVFM

Standard 6.35mm moulded stereo jack socket with the option of either 2 or 3 break contacts.

  • Supplied with solder tags
  • Mounting hole: 11mm diameter
  • Available in 2 or 3–pole options
Withstand voltage:250V 50Hz
Rated load:30V DC
Rated Amps:0.5A
Temperature:-20°C to +70°C
Contact resistance:<0.05Ω
Contacts:Silver plated brass
Spring:Silver plated phosphor bronze
Housing:PBT


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C