Scan H3101-5 Grey PU Coated Cut 5 Gloves - M (Size 8)

Standard range
Order Code:

97-0983

Brand: Scan MPN: SCAGLOCUT5M EAN-13: 5023969317557
  • Quickly find another product in this range by Size:

    M XL XXL
Qty Unit Price (Ex VAT)
1+ £6.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

These Scan Grey Polyurethane Coated Cut 5 Liner Gloves are highly cut, tear and puncture resistant, with excellent grip and flexibility. Their palms and fingers are coated with Polyurethane and have a knitted, seamless liner. The gloves are lightweight, at only 13g per glove.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 5
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 3

1 x Pair of Scan Grey PU Coated Cut 5 Gloves Size 8 Medium


Disposable No
Size M
Material PU coated
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No
AQL N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot