Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.36 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Scan Max. Dexterity Nitrile Gloves have a micro thin nitrile foam coating and 18 gauge ultra thin nylon liner. This allows these gloves to have maximum dexterity and feel, making them ideal for precision work and light-duty handling. They have excellent breathability and superb comfort qualities. Ideal for use in petrochemical, painting, printing, agriculture and auto machinery maintenance industries.
Conforms to EN388:2016 and EN420 Standards.
Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1
1 x Pair of Scan Max. Dexterity Nitrile Gloves - Medium (Size 8)
Disposable | No |
---|---|
Size | M |
Type | Glove |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
To use this facility please Sign In.
Sign In