Scan N550118 Max. Dexterity Nitrile Gloves - XXL (Size 11)

Standard range
Order Code:

97-1089

Brand: Scan MPN: SCAGLODEXTXX EAN-13: 5023969318882
  • Quickly find another product in this range by Size:

    L M XL XXL
Qty Unit Price (Ex VAT)
1+ £2.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 13/02/2025

Scan Max. Dexterity Nitrile Gloves have a micro thin nitrile foam coating and 18 gauge ultra thin nylon liner. This allows these gloves to have maximum dexterity and feel, making them ideal for precision work and light-duty handling. They have excellent breathability and superb comfort qualities. Ideal for use in petrochemical, painting, printing, agriculture and auto machinery maintenance industries.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

1 x Pair of Scan Max. Dexterity Nitrile Gloves - Extra Extra Large (Size 11)


Disposable No
Size XXL
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No
AQL N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot