Christmas Opening Hours and Delivery Dates here

Scan SCAGLOINS12X Seamless Inspection Gloves - XL (Size 10) (Pack 12)

Order Code:

97-1207

Brand: Scan MPN: SCAGLOINS12X EAN-13: 5023969317588
  • Quickly find another product in this range by Size:

    L M XL
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Scan Seamless Inspection Gloves are ideal for use where extra dexterity is needed. They have a seamless polyester liner for user comfort, with nitrile coated palm and fingers for improved resistance to oil, fuels and some organic solvents.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

12 x Pairs of Scan Seamless Inspection Gloves Extra Large (Size 10)


Disposable No
Size XL
Type Glove
Powdered No
Quantity 12 Pairs
Anti-Static No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot