Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Scan Breathable Microfoam Nitrile Gloves are manufactured from a knitted grey spandex liner with a microfoam nitrile palm coating. Suitable for use in many processes involving the handling of small metal or plastic parts, or any situation where high dexterity is required. Extremely light and breathable, the special microfoam coating offers a secure grip in both wet and dry applications, with no sticky side effect. They are also oil and grease resistant.
Conforms to EN388:2016 and EN420 Standards.
Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 3
Puncture Performance Index (1-4): 1
1 x Pair of Scan Breathable Microfoam Nitrile Gloves - Extra Large (Size 10)
Disposable | No |
---|---|
Size | XL |
Type | Glove |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
To use this facility please Sign In.
Sign In