Schneider Electric IMT33104 30W Thorsman LED Site Light 240V

Order Code:

65-2747

Brand: Schneider Electric MPN: IMT33104 EAN-13: 3606480880483

Discontinued


This LED site light is from the Thorsman range of installation materials. The light is equipped with the latest LED technology, giving better energy efficiency, higher light quality and a longer lifetime.
  • 100 to 240V Input voltage
  • Newest state-of-the-art LED technology
  • Uniform and completely even illumination
  • Bracket allows the lamps to stand upright on any surface
  • Temp resistance -25°C to +40°C
Type Work light
Light Output 2850lm
Power 30W
Voltage 100 to 240V

Reviews


Be the first to submit a review

Trustpilot