Christmas Opening Hours and Delivery Dates here

SCI TA101A1 Miniature Toggle Switch SPST On-Off

Order Code:

75-0125

Brand: SCI MPN: TA101A1
Qty Unit Price (Ex VAT)
5+ £1.67
25+ £1.48
100+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,285 in stock, despatched same dayAdditional 12,000 due on 12/05/2026

Buy Miniature Toggle Switch SPST On-Off from SCI – a low cost panel mounting miniature toggle switch.

  • Provides exceptional value
  • Fully approved to UL and CSA
  • Manufacturer's part TA101A1
Contact Configuration On / off
Current Rating (Amps) 6A
Illumination Type None
Type Toggle switch

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, October 30, 2017 | Question by: Rapid Customer | Product code: 75-0125
Q. Can these switches be used with a 9v battery and leds???? As I use 75-0082 to run my lamps on a 9v battery
A. Hi Steve, thank you for your question. Yes these switches can be used with a 9V battery.
Monday, July 10, 2017 | Question by: Rapid Customer | Product code: 75-0125
Q. can this be used ith a 12v dc battery supply?
A. Hi Colin, thank you for your question. Yes this will work on 12V; 6 amps max rated.
Wednesday, July 17, 2013 | Question by: Rapid Customer | Product code: 75-0125
Q. Hi Is this switch safe to use for a domestic lamp running off the mains? Many thanks
A. Hi Jamie. Thank you for your question. This switch is rated at 3 amps at 250V so as long as the bulb(s) total in watts is less than approximately 650W then this switch is suitable.
Friday, June 28, 2013 | Question by: Rapid Customer | Product code: 75-0125
Q. Hi does the minature toggle switch cover 75-0120 fit this?
A. Hi Eddie. Thank you for your question. Any of this range will fit this cover, starting at 75-0125.

Reviews

Simple and effective

Reviewed by: Ariel - Friday, January 17, 2014
These switches do what they say. The only thing is to be careful about the hole you drill to stop the switch from rotating - the tab bit only goes into the bottom part of the hole, so it will be very visible. Otherwise this is fine.

Accessories

You may also like


Trustpilot