SCI Miniature Toggle Switches

SCI Miniature Toggle Switches

SCI Brand: SCI

A range of low cost panel mounting miniature toggle switches.

  • Provides exceptional value
  • Available in single pole and double pole options including momentary biased options
  • All switches are fully approved to UL and CSA
  • SCI TA102/TA202 series
For biased switches (On) indicates momentary action.
Contact rating6A, 125V, 3A 250V AC
Initial contact resistance<20mΩ
Insulation resistance>100MΩ at 500V DC
Contact materialCopper alloy with silver inlay silver plated
Body materialFlame retardant alkyd
Electrical life>1 x 104 cycles at full load (min.)
Operating temperature–20°C to +65°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C