Easter opening times here
SCI TA102A1 3A SPDT Miniature Toggle Switch On-on

SCI TA102A1 3A SPDT Miniature Toggle Switch On-on

SCI
Standard range
Order Code:

75-0130

Brand: SCI MPN: TA102A1
Qty Unit Price (Ex VAT)
5+ £1.51
25+ £1.36
100+ £1.20
Price per unit Ex VAT
Order in multiples of 5
2,977 in stock, despatched same dayAdditional quantity lead time 9 months

Buy Miniature Toggle Switch SPDT On-On from SCI – a low cost panel mounting miniature toggle switch.

  • Provides exceptional value
  • Fully approved to UL and CSA
  • Manufacturer's part TA102A1
Type Toggle switch
Action On / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 3A

Order Code: 75-0211

MPN: 100-SP1-T100B1M1QE

Taiway PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.78 £1.74 £1.53
34 in stock, despatched same dayContact us for additional stock

Order Code: 49-2789

MPN: TA1/TA2 Black

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
100+
£0.0199
1,885 in stock, despatched same dayAdditional quantity lead time 9 months

Order Code: 63-2850

MPN: TA1/2 Red

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 25+ 100+
£0.313 £0.283 £0.247 £0.223
2,022 in stock, despatched same dayAdditional quantity lead time 9 months

Order Code: 75-0120

MPN: 55-26

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.776 £0.677 £0.588
882 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, December 10, 2018 | Question by: Rapid Customer | Product code: 75-0130
Q. Hi .... What is the mounting hole diameter ?
A. Hi David, thank you for your question. The data sheet states 6.2mm mounting hole.
Thursday, December 6, 2018 | Question by: Rapid Customer | Product code: 75-0130
Q. how much does it weigh
A. Hi Eve, thank you for your question. This switch weighs approximately 5g.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C